Reference Only
325540009-50
Board Mount Pressure Sensors 1BAR WHITE GEL T&R MS5540-CM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Absolute | |
| Operating Pressure | 10 mbar to 1.2 bar | |
| Accuracy | 1 mbar | |
| Output Type | Digital | |
| Mounting Style | PCB - Surface Mount | |
| Interface Type | SPI | |
| Port Type | No Port | |
| Resolution | 16 bit | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Supply Voltage - Max | 3 V | |
| Series | MS5540C | |
| Packaging | Reel | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 9025801500 |
| TARIC | 9026202000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.00 | $23,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
362 available now at ttieurope.com
Sign in to add projects and notes