Reference Only
3038-0500
Acceleration Sensor Modules DC Resp Accel SMT-mt Brdbd 500g FS
Datasheet
3038-0500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Acceleration Sensor Modules | |
| Sensing Axis | Z | |
| Acceleration | 500 g | |
| Sensitivity | 0.2 mV/g | |
| Output Type | Analog | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Bulk | |
| Package / Case | 7.5 mm x 7.5 mm x 3.3 mm | |
| Product Type | Acceleration Sensor Modules | |
| Sensor Type | 1-axis | |
| Series | 3038 | |
| Subcategory | Sensor Modules | |
| Supply Voltage - Max | 10 V | |
| Supply Voltage - Min | 2 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9031808085 |
| TARIC | 9031808000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 56 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $237.72 | $11,886.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes