Reference Only

3038-0050

Acceleration Sensor Modules DC Resp Accel SMT-mt Brdbnd 50g FS

Manufacturer:

Mfr Part:
3038-0050

TTI Part:
3038-0050

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAcceleration Sensor Modules
Sensing AxisX
Acceleration50 g
Sensitivity1 mV/g
Output TypeAnalog
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting StyleSMD/SMT
PackagingBulk
Package / CaseLCC-8
Product TypeAcceleration Sensor Modules
Sensor Type1-axis
Series3038
SubcategorySensor Modules
Supply Voltage - Max10 V
Supply Voltage - Min2 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9031808085
TARIC9031808000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 50 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$214.83$10,741.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.