Reference Only
2444029-1
Motion & Position Sensors - Industrial LUMAWISE MOTION Sensor, Program, Rect.
Datasheet
2444029-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Motion & Position Sensors - Industrial | |
| Product | Motion Sensors | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Type | Street Lighting Motion Sensor | |
| Measures | Motion | |
| IP Rating | IP66 | |
| Packaging | Each | |
| Product Type | Industrial Motion & Position Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3);2-(2H-benzotr |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 96 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.89 | $4,309.44 | |
| $44.45 | $46,939.20 | |
| $44.01 | $223,922.88 | |
| $43.57 | $439,185.60 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.