Reference Only
20032111-00
Motion & Position Sensors - Industrial MT3A-9E-9-10K-C1A:CTO-11500000
Datasheet
20032111-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Motion & Position Sensors - Industrial | |
| Product | Position Sensors | |
| Output Type | Analog - Voltage | |
| Voltage Rating | 30 VAC/VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 120 C | |
| Resistance Range | 10 kOhms | |
| Tolerance | 10 % | |
| Type | Miniature String Potentiometer | |
| Measures | Position | |
| Technology | Resistive | |
| Mounting Style | Mounting Bracket | |
| Accuracy | 0.25 % | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Product Type | Industrial Motion & Position Sensors | |
| Sensing Distance | 9 in | |
| Series | MT3A | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,460.99 | $1,460.99 | |
| $1,423.95 | $7,119.75 | |
| $1,409.85 | $14,098.50 | |
| $1,395.89 | $34,897.25 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes