Reference Only

20029245-50

Humidity Sensors - Industrial 5911N-NX LORA 868MHZ M16

Manufacturer:

Mfr Part:
20029245-50

TTI Part:
20029245-50

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHumidity Sensors - Industrial
RH Range0 %/RH to 100 %RH
RH Accuracy6 %/RH
Interface TypePDM
Operating Supply Voltage3.6 V
IP RatingIP66, IP67
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 30 C
PackagingEach
Product TypeIndustrial Humidity Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCN5A992.C
HTS9025801000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 42 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$390.14$3,901.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.