Reference Only
20027957-50
Humidity Sensors - Industrial 5911N-EX LORA 868MHZ M16
Datasheet
20027957-50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Humidity Sensors - Industrial | |
| RH Range | 0 %/RH to 100 %RH | |
| RH Accuracy | 6 %/RH | |
| Interface Type | PDM | |
| Operating Supply Voltage | 3.6 V | |
| IP Rating | IP66, IP67 | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 30 C | |
| Packaging | Each | |
| Product Type | Industrial Humidity Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | 5A992.C |
| HTS | 9025801000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 42 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $483.40 | $4,834.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes