Reference Only

20026680-42

Pressure Sensors - Industrial 6511N-EX BLE Abs 35Bar NPT w/battery

Manufacturer:

Mfr Part:
20026680-42

TTI Part:
20026680-42

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPressure Sensors - Industrial
ProductWireless Pressure Transducers
Operating Pressure0 to 500 psi
Pressure TypeAbsolute
Accuracy0.1 %FS
Output TypeDigital
Port Size1/4 in - 18 NPT
Mounting StylePanel Mount
Operating Supply Voltage3.6 V
Height3.29 in
IP RatingIP67
Length1.58 in
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 30 C
PackagingEach
Pressure PortPort
Product TypeIndustrial Pressure Sensors
Series6XXXN
SubcategorySensors
Supply Voltage - Max3.6 V
Width1.58 in

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCN5A992.C
HTS9026204000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 44 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$455.64$4,556.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.