Reference Only

20026680-41

Pressure Sensors - Industrial 6521N-EX BLE CG 35Bar BSP w/battery

Manufacturer:

Mfr Part:
20026680-41

TTI Part:
20026680-41

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPressure Sensors - Industrial
ProductWireless Pressure Transducer
Operating Pressure0 to 500 psi
Pressure TypeVacuum
Accuracy0.1 %FS
Output TypeDigital
Port Size1/4 in - 19 BSPP
Mounting StylePanel Mount
Operating Supply Voltage3.6 V
Height3.29 in
IP RatingIP67
Length1.58 in
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 30 C
PackagingEach
Pressure PortPort
Product TypeIndustrial Pressure Sensors
Series6XXXN
SubcategorySensors
Supply Voltage - Max3.6 V
Width1.58 in

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCN5A992.C
HTS9026204000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.