Reference Only

20025129-90

Accelerometers 8931N-EX-E

Manufacturer:

Mfr Part:
20025129-90

TTI Part:
20025129-90

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAccelerometers
Sensitivity50 g
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 60 C
Mounting StyleStud
PackagingEach
Product TypeAccelerometers
Series8xx1N
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCN5A992.C
HTS8543709860
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.