Reference Only
20025129-80
Accelerometers 8931N-EX-A, US 915MHz w/battery
Datasheet
20025129-80 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Accelerometers | |
| Sensitivity | 5 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 60 C | |
| Mounting Style | Screw | |
| Packaging | Each | |
| Product Type | Accelerometers | |
| Series | 8xx1N | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | 5A992.C |
| HTS | 8543709860 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $740.63 | $7,406.30 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes