Reference Only
20023435-45
Pressure Sensors - Industrial 6911N-EX LoRa 915MHz US AB 7B NPT batt
Datasheet
20023435-45 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Wireless Pressure Transducers | |
| Operating Pressure | 0 to 100 psi | |
| Pressure Type | Absolute | |
| Accuracy | 0.1 %FS | |
| Output Type | Digital | |
| Port Size | 1/4 in - 18 NPT | |
| Mounting Style | Panel Mount | |
| Operating Supply Voltage | 2.8 V to 3.6 V | |
| Height | 3.29 in | |
| IP Rating | IP67 | |
| Length | 1.58 in | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 30 C | |
| Packaging | Each | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Series | 6XXXN | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 2.8 V | |
| Width | 1.58 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | 5A992.C |
| HTS | 9026204000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $569.14 | $569.14 | |
| $563.50 | $1,690.50 | |
| $549.80 | $2,749.00 | |
| $490.51 | $4,905.10 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes