Reference Only

20019846-00

Air Quality Sensors Sensor, AD-102, 6mm, High-Resolution

Manufacturer:

Mfr Part:
20019846-00

TTI Part:
20019846-00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAir Quality Sensors
TypeGas Sensor
Sensor TypeAir Quality
Supply Voltage - Min4.5 VDC
Supply Voltage - Max5.5 VDC
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 60 C
Output Voltage5 V
Mounting StyleScrew
Current Rating5 mA
Operating Supply Voltage5 VDC
PackagingEach
Product TypeAir Quality Sensors
Range6 m
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8543709860
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$73.97$7,397.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes