Reference Only

20011425-01

Acceleration Sensor Modules 830M1-0200 Triaxial, 200g, Tray

Manufacturer:

Mfr Part:
20011425-01

TTI Part:
20011425-01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAcceleration Sensor Modules
Sensing AxisX, Y, Z
Acceleration200 g
Sensitivity6.3 mV/g
Output TypeAnalog
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Operating Supply Current200 uA
PackagingTray
Package / CaseLCC-12
Product TypeAcceleration Sensor Modules
Sensor Type3-axis
Series830M1
SubcategorySensor Modules
Supply Voltage - Max5.5 V
Supply Voltage - Min1.5 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9031808085
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 25)
Quantity Unit PriceExt. Price
$196.66$19,666.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.