Reference Only
2001140-03
Sensor Cables / Actuator Cables PACKARD INTERFACE CONN/CBL 3'
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Sensor Cables / Actuator Cables | |
| Cable Length | 914.4 mm (36 in) | |
| Packaging | Bulk | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 1,2-bis(2-methoxyethoxy)ethane (TEGDME; triglyme) (112-49-2) |
18In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $148.55 | $148.55 | |
| $147.04 | $735.20 | |
| $145.58 | $1,455.80 | |
| $144.14 | $4,324.20 | |
| $142.71 | $7,135.50 | |
| $141.30 | $12,717.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes