Reference Only
20006465-00
Pressure Sensors - Industrial PRESS XDCR M32JM-000105-100PG
Manufacturer:
Mfr Part: M32JM-000105-100PG
TTI Part: 20006465-00
Datasheet
M32JM-000105-100PG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pressure Sensors - Industrial | |
| Packaging | Bulk | |
| Product Type | Industrial Pressure Sensors | |
| Series | M3200 | |
| Subcategory | Sensors | |
| Part # Aliases | M32JM-000105-100PG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026202000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $76.27 | $3,050.80 |
Need more?
Available Regional Inventory
40 available now at ttieurope.com
My Notes
Sign into see notes.