Reference Only

20000979-00

Board Mount Pressure Sensors MS5837-02BA21 2BA LS T&R PRESSURE SEN

Manufacturer:

Mfr Part:
20000979-00

TTI Part:
20000979-00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Pressure Sensors
Mounting StylePCB - Surface Mount
SeriesMS5837-02BA21
PackagingReel
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Part # AliasesMS583702BA21-50

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS9026204000
TARIC9026202000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$7.56$18,900.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
17 available now at ttieurope.com
2,500 available now at ttiasia.com
Sign in to add projects and notes