Reference Only
20-0696
Biometric Sensors DETECTOR ASSY 8.07 SQMM
Datasheet
20-0696 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Biometric Sensors | |
| Product | Heart Rate/Blood Oxygen - HRM/SpO2 | |
| Mounting Style | SMD/SMT | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 25 C | |
| Packaging | Each | |
| Product Type | Biomedical Sensors | |
| Series | EPM-4001 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9018199560 |
| TARIC | 9018199000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 50 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.14 | $2,280.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes