Reference Only
11026275-00
Board Mount Motion & Position Sensors DT1 028K
Datasheet
11026275-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board Mount Motion & Position Sensors | |
| Product | Vibration Sensor | |
| Packaging | Each | |
| Product Type | Board Mount Motion & Position Sensors | |
| Series | DT | |
| Subcategory | Sensors | |
| Part # Aliases | 1-1002608-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541600080 |
| TARIC | 8541600000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.53 | $1,812.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes