Reference Only
10217784-00
Air Quality Sensors ABD,AD-101, COMPACT ASSY, 4MM
Datasheet
10217784-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Air Quality Sensors | |
| Packaging | Bulk | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors | |
| Part # Aliases | 10217784-00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $80.23 | $80.23 | |
| $79.44 | $397.20 | |
| $78.65 | $786.50 | |
| $77.87 | $1,946.75 | |
| $77.10 | $3,855.00 | |
| $76.34 | $7,634.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes