Reference Only
10217758-00
Proximity Sensors AD-101 6MM 071-06402
Datasheet
10217758-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Proximity Sensors | |
| Output Configuration | Open Collector | |
| Description/Function | Air Bubble Detector | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | 0 C | |
| Packaging | Each | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 24 V | |
| Supply Voltage - Min | 5 V | |
| Part # Aliases | 071-06402 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 9018908400 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Orange lead (lead tetroxide) (1314-41-6) |
0In Stock
Available For Backorder
Lead Time: 99 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $76.34 | $7,634.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.