Reference Only
10213359-00
Board Mount Temperature Sensors NB-PTCO-381
Datasheet
NB-PTCO-381 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board Mount Temperature Sensors | |
| Accuracy | +/- 0.3 C | |
| Minimum Operating Temperature | - 200 C | |
| Maximum Operating Temperature | + 200 C | |
| Mounting Style | Through Hole | |
| Packaging | Each | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Temperature Sensors | |
| Resistance | 1 kOhms | |
| Subcategory | Sensors | |
| Part # Aliases | NB-PTCO-381 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.52 | $2,260.00 | |
| $3.76 | $18,800.00 | |
| $3.65 | $36,500.00 | |
| $3.60 | $72,000.00 | |
| $3.26 | $163,000.00 | |
| $2.82 | $282,000.00 |
Need more?
Sign in to add projects and notes