Reference Only

10202308-00

Pressure Sensors - Industrial M5251-000005-10KPG

Manufacturer:

Mfr Part:
M5251-000005-10KPG

TTI Part:
10202308-00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPressure Sensors - Industrial
ProductTransducers
Operating Pressure10000 psi
Pressure TypeGauge
Accuracy0.25 %
Output TypeMilliamp
Port Size1/4 - 18 NPT
Mounting StyleCable Mount
Operating Supply Voltage9 V to 30 V
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Operating Supply Current25 mA
PackagingEach
Pressure PortPort
Product TypeIndustrial Pressure Sensors
SeriesM5200
SubcategorySensors
Supply Voltage - Max30 V
Supply Voltage - Min9 V

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS9026204000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$144.03$5,761.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.