Reference Only
10202273-00
Pressure Sensors - Industrial
Manufacturer:
Mfr Part: M5231-000005-050PG
TTI Part: 10202273-00
Datasheet
M5231-000005-050PG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transducers | |
| Operating Pressure | 50 psi | |
| Pressure Type | Gauge | |
| Accuracy | 0.25 % | |
| Output Type | Digital | |
| Port Size | 1/4 - 18 NPT | |
| Mounting Style | Cable Mount | |
| Output Voltage | 500 mV to 4.5 V | |
| Operating Supply Voltage | 5 V | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 10 mA | |
| Packaging | Each | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Series | M5200 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 5.25 V | |
| Supply Voltage - Min | 4.75 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $159.20 | $6,368.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes