Reference Only

10142048-31

Board Mount Humidity Sensors HTU31V I.C 31V RH/T ANALOG R1500 4kV

Manufacturer:

Mfr Part:
10142048-31

TTI Part:
10142048-31

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Humidity Sensors
RH Range0 % to 100 %
RH Accuracy2 %
Mounting StyleSMD/SMT
Output TypeAnalog
Interface TypeI2C
Resolution0.01 %
Full Temp Accuracy0.2 C
Supply Voltage - Min3 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / CaseDFN-6
PackagingReel
Product TypeBoard Mount Humidity Sensors
ProductHumidity and Temperature Combination Sensor
SeriesHTU31
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$3.06$4,590.00
$2.94$17,640.00
$2.91$30,555.00
$2.88$146,880.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes