Reference Only

10142048-30

Board Mount Humidity Sensors HTU31V I.C 31V RH/T ANALOG R400 4kV

Manufacturer:

Mfr Part:
10142048-30

TTI Part:
10142048-30

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Humidity Sensors
RH Range0 % to 100 %
RH Accuracy2 %
Mounting StyleSMD/SMT
Output TypeAnalog
Interface TypeI2C
Resolution0.01 %
Full Temp Accuracy0.2 C
Supply Voltage - Min3 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / CaseDFN-6
PackagingReel
Product TypeBoard Mount Humidity Sensors
ProductHumidity and Temperature Combination Sensor
SeriesHTU31
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS9025801000
TARIC9025804089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$3.60$1,440.00
$3.53$2,824.00
$3.49$4,188.00
$3.45$17,940.00
$3.41$34,100.00
$3.38$169,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes