Reference Only
10142048-22
Board Mount Humidity Sensors HTU31D I.C 31D RH/T DIGITAL R5000 4kV
Datasheet
10142048-22 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board Mount Humidity Sensors | |
| RH Range | 0 % to 100 % | |
| RH Accuracy | 2 % | |
| Mounting Style | SMD/SMT | |
| Output Type | Digital | |
| Interface Type | I2C | |
| Resolution | 0.01 % | |
| Full Temp Accuracy | 0.2 C | |
| Supply Voltage - Min | 3 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | DFN-6 | |
| Packaging | Reel | |
| Product Type | Board Mount Humidity Sensors | |
| Product | Humidity and Temperature Combination Sensor | |
| Series | HTU31 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 9025804089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.96 | $9,800.00 | |
| $1.94 | $19,400.00 | |
| $1.92 | $192,000.00 | |
| $1.90 | $475,000.00 | |
| $1.89 | $945,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.