Reference Only

10142048-21

Board Mount Humidity Sensors HTU31D I.C 31D RH/T DIGITAL R1500 4kV

Manufacturer:

Mfr Part:
10142048-21

TTI Part:
10142048-21

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Humidity Sensors
RH Range0 % to 100 %
RH Accuracy2 %
Mounting StyleSMD/SMT
Output TypeDigital
Interface TypeI2C
Resolution0.01 %
Full Temp Accuracy0.2 C
Supply Voltage - Min3 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / CaseDFN-6
PackagingReel
Product TypeBoard Mount Humidity Sensors
ProductHumidity and Temperature Combination Sensor
SeriesHTU31
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$2.87$4,305.00
$2.84$17,040.00
$2.81$29,505.00
$2.79$142,290.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.