Reference Only
10142048-20
Board Mount Humidity Sensors HTU31D I.C 31D RH/T DIGITAL R400 4kV
Datasheet
10142048-20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board Mount Humidity Sensors | |
| RH Range | 0 % to 100 % | |
| RH Accuracy | 2 % | |
| Mounting Style | SMD/SMT | |
| Output Type | Digital | |
| Interface Type | I2C | |
| Resolution | 0.01 % | |
| Full Temp Accuracy | 0.2 C | |
| Supply Voltage - Min | 3 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | DFN-6 | |
| Packaging | Reel | |
| Product Type | Board Mount Humidity Sensors | |
| Product | Humidity and Temperature Combination Sensor | |
| Series | HTU31 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 9025804089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.46 | $1,384.00 | |
| $3.27 | $2,616.00 | |
| $3.22 | $3,864.00 | |
| $3.19 | $16,588.00 | |
| $3.16 | $31,600.00 | |
| $3.13 | $156,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.