Reference Only
10142032-01
End of Life
Humidity Sensors - Industrial TRICAN 5V HTD2800P1B11C6 STD
Datasheet
10142032-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Humidity Sensors - Industrial | |
| RH Range | 0 % to 100 % | |
| RH Accuracy | 3 % | |
| Output Type | Digital | |
| Operating Supply Voltage | 24 V | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Industrial Humidity Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 32 VDC | |
| Supply Voltage - Min | 8 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026802000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $142.25 | $142.25 | |
| $137.63 | $688.15 | |
| $132.69 | $1,326.90 | |
| $131.38 | $1,970.70 | |
| $130.08 | $3,902.40 | |
| $125.33 | $7,519.80 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.