Reference Only
10131380-01
Flow Sensors OPS3 C4-B 12/24V
Datasheet
10131380-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Flow Sensors | |
| Type | Oil Property Sensor | |
| Sensor Type | Flow Sensor | |
| Operating Supply Voltage | 9 VDC to 60 VDC | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Each | |
| Pressure Port | Port | |
| Product Type | Flow Sensors | |
| Series | OPS3 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 60 V | |
| Supply Voltage - Min | 9 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 84 / Multiples: 84)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $416.20 | $34,960.80 | |
| $412.08 | $207,688.32 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.