Reference Only
10131380-00
Flow Sensors OPS3 C4-A 12/24V
Datasheet
10131380-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Flow Sensors | |
| Type | Oil Property Sensor | |
| Sensor Type | Flow Sensor | |
| Operating Supply Voltage | 9 VDC to 60 VDC | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Each | |
| Pressure Port | Port | |
| Product Type | Flow Sensors | |
| Series | OPS3 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 60 V | |
| Supply Voltage - Min | 9 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 9031808085 |
| TARIC | 9027899000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
47In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $448.69 | $448.69 | |
| $444.25 | $1,332.75 | |
| $426.65 | $2,133.25 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes