Reference Only
1007079-1
Microphones STANDARD CONTACT MICROPHONE
Datasheet
1007079-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Microphones | |
| Current Rating | 100 uA | |
| Termination Style | Wire Lead | |
| Diameter | 18.2 mm | |
| Depth | 11 mm | |
| Operating Supply Voltage | 5 V | |
| Depth - in | 0.433 in | |
| Depth - mm | 11 mm | |
| Diameter - in | 0.717 in | |
| Diameter - mm | 18.2 mm | |
| Packaging | Bulk | |
| Product Type | Microphones | |
| Series | CM-01B | |
| Subcategory | Audio Devices |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8518108030 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5) |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $65.41 | $1,962.30 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes