Reference Only

1005940-1

Board Mount Motion & Position Sensors Hi Out Piezo M Sens LDTC Vert Mounted

Manufacturer:

Mfr Part:
1005940-1

TTI Part:
1005940-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Motion & Position Sensors
ProductVibration Sensor
Output TypeAnalog
Mounting StyleThrough Hole
PackagingBulk
Product TypeBoard Mount Motion & Position Sensors
SeriesMiniSense 100
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9031808085
TARIC8541600000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5);Lead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 50 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.59$7,180.00
Need more?
Sign in to add projects and notes