Reference Only

1005935-1

Board Mount Motion & Position Sensors ULTRASONIC TRANSDUCE Dual layer 110 _m

Manufacturer:

Mfr Part:
1005935-1

TTI Part:
1005935-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Motion & Position Sensors
ProductVibration Sensor
PackagingBulk
Product TypeBoard Mount Motion & Position Sensors
SeriesNDT1-220K
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541600080
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 99 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 672 / Multiples: 672)
Quantity Unit PriceExt. Price
$56.09$37,692.48
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.