Reference Only

1005801-1

Coaxial Cables 20AWG Piezo Cable Price per Meter

Manufacturer:

Mfr Part:
1005801-1

TTI Part:
1005801-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCoaxial Cables
Wire Gauge - AWG20 AWG
Cable Length1 m (3.281 ft)
Outside Diameter2.67 mm (0.105 in)
PackagingSpool
Unit Of MeasureMeter
Product TypeCoaxial Cables
SubcategoryCable

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Spool

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes