Reference Only
05282945-006
Sensor Hardware & Accessories Core connecting rod 6 inch, 1-72 threads
Datasheet
05282945-006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Sensor Hardware & Accessories | |
| Packaging | Tray | |
| Product Type | Sensor Hardware | |
| Series | MHR-T | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8543908885 |
| TARIC | 8543900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $124.70 | $3,117.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.