Reference Only
02560995-000
End of Life
Linear Displacement Sensors 4in Gen Pur LVDT DC S End 0.25% Lin
Manufacturer:
Mfr Part: LVDT DC-SE 4000
TTI Part: 02560995-000
Datasheet
LVDT DC-SE 4000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Linear Displacement Sensors | |
| Linearity | 0.25 % | |
| Voltage Rating | 8.5 V to 28 V | |
| Packaging | Each | |
| Product Type | Linear Displacement Sensors | |
| Series | DC-SE | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |