Reference Only

02560993-000

Linear Displacement Sensors 1in Gen Pur LVDT DC S End 0.25% Lin

Manufacturer:

Mfr Part:
02560993-000

TTI Part:
02560993-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLinear Displacement Sensors
Linearity0.25 %
Voltage Rating8.5 V to 28 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
PackagingTray
Product TypeLinear Displacement Sensors
SeriesDC-SE
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9031808085
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 50 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$513.34$5,133.40
$500.58$15,017.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes