02560551-006 TE Connectivity

02560551-006

Linear Displacement Sensors LVDT XS-C 249 MC ASSY

Manufacturer:

Mfr Part:
02560551-006

TTI Part:
02560551-006

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLinear Displacement Sensors
Linearity0.25 %
Voltage Rating1 V
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
PackagingEach
Product TypeLinear Displacement Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS9031808085
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 99 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,642.49$8,212.45
$1,626.23$16,262.30
$1,610.13$40,253.25
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.