Reference Only

02560395-000

Linear Displacement Sensors HR 1000 LVDT 1in

Manufacturer:

Mfr Part:
02560395-000

TTI Part:
02560395-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLinear Displacement Sensors
Travel25.4 mm
Linearity0.25 %
Voltage Rating3 V
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
PackagingEach
Product TypeLinear Displacement Sensors
SeriesR60D
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9031808085
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameTerphenyl, hydrogenated (61788-32-7)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$269.32$2,693.20
$264.84$7,945.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes