Reference Only
02560394-000
Linear Displacement Sensors HR 500 ASSY
Datasheet
02560394-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Linear Displacement Sensors | |
| Linearity | 0.25 % | |
| Voltage Rating | 3 V | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Each | |
| Product Type | Linear Displacement Sensors | |
| Series | R60D | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 9031802000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Terphenyl, hydrogenated (61788-32-7) |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $275.27 | $275.27 | |
| $264.64 | $793.92 | |
| $255.61 | $1,278.05 | |
| $242.96 | $2,429.60 | |
| $236.40 | $7,092.00 | |
| $234.06 | $14,043.60 | |
| $231.74 | $27,808.80 | |
| $229.45 | $55,068.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes