Reference Only
02291333-000
Sensor Hardware & Accessories LDM-1000 LVDT
Datasheet
02291333-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Sensor Hardware & Accessories | |
| Product | Signal Conditioning Modules | |
| For Use With | LDM-1000 | |
| Packaging | Box | |
| Product Type | Sensor Hardware | |
| Series | LDM-1000 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8543709860 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 99 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $607.38 | $3,036.90 | |
| $601.36 | $6,013.60 | |
| $557.64 | $13,941.00 |
Need more?
My Notes
Sign into see notes.