Reference Only
02192500-060
Motion & Position Sensors - Industrial SCHAEVITZ R60D RVIT
Datasheet
02192500-060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Motion & Position Sensors - Industrial | |
| Product | Rotary Position Sensors | |
| Output Type | Digital | |
| Voltage Rating | 15 V | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Measures | Angle | |
| Packaging | Each | |
| Product Type | Industrial Motion & Position Sensors | |
| Series | R60D | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 50 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $859.51 | $8,595.10 | |
| $848.70 | $25,461.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.