Reference Only

ZPF000000000016120

Circular MIL Spec Connector DTS 20 K 15-97 PN.

Manufacturer:

Mfr Part:
ZPF000000000016120

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Connector
Number of Positions12 Position
Contact GenderPin (Male)
ProductReceptacles
Shell Size15
Shell StyleWall Mount
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StyleWall Mount
Current Rating7.5 A, 13 A
Contact PlatingGold
Contact MaterialCopper Alloy
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialStainless Steel
SubcategoryCircular Connectors
Wire Gauge24 AWG to 20 AWG, 20 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?