Reference Only

ZL60615MLDC

Obsolete
Fiber Optic Cable Assemblies 5G CX4 5M -OFNP ACTIVE OPTICAL CABLE

Manufacturer:

Mfr Part:
ZL60615MLDC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFiber Optic Cable Assemblies
SeriesZL606
ModeMultimode
Port TypeDuplex
ApplicationPlenum
Connector End ACX-4
Connector End BCX-4
Cable Length1 m
Jacket ColorOrange
Jacket MaterialCMP
Description/FunctionQSFP active optical cable
FeaturesCX-4 Active Optical Cable (4+4) X 5 Gbps
Mounting AngleStraight, Straight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?