Reference Only
ZL60615MJDA
Fiber Optic Cable Assemblies
Datasheet
ZL60615MJDA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fiber Optic Cable Assemblies | |
| Series | ZL606 | |
| Mode | Multimode | |
| Port Type | Duplex | |
| Application | Riser | |
| Connector End A | CX-4 | |
| Connector End B | CX-4 | |
| Cable Length | 1 m | |
| Jacket Color | Orange | |
| Jacket Material | CMR | |
| Description/Function | QSFP active optical cable | |
| Features | CX-4 Active Optical Cable (4+4) X 5 Gbps | |
| Mounting Angle | Straight, Straight | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?