Reference Only
YS8963
Obsolete
Antennas YAGI,SS,12,896-970MH z
Datasheet
YS8963 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Antenna Connector Type | N Female | |
| Application | Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities | |
| Center Frequency | 933 MHz | |
| Gain | 6 dBd | |
| Height | 18.45 cm | |
| Impedance | 50 Ohms | |
| Length | 42.55 cm | |
| Maximum Frequency | 970 MHz | |
| Mechanical Style | Yagi | |
| Minimum Frequency | 896 MHz | |
| Mounting Style | Bracket Mount | |
| Number of Bands | 1 Band | |
| Power Rating | 300 W | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), GSM, UMTS | |
| Protocol - Sub GHz | UHF | |
| Series | YS | |
| Style | 3 Element | |
| Subcategory | Antennas | |
| Termination Style | Connector | |
| Type | Passive Antenna | |
| VSWR | 2:1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?