YS47012 TE Connectivity

YS47012

Obsolete
Antennas YAGI,SS,12,470-490MH z

Manufacturer:

Mfr Part:
YS47012

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeISM Antennas - ISM, MICS, UHF, VHF, UWB
ProductOutdoor Antennas
TypePassive Antenna
Minimum Frequency470 MHz
Maximum Frequency490 MHz
Protocol - Sub GHzUHF
Mechanical StyleYagi
Style12 Element
Gain6 dBd
Impedance50 Ohms
VSWR2:1
Power Rating300 W
Number of Bands1 Band
Mounting StyleBracket Mount
Termination StyleConnector
Antenna Connector TypeN Female
Center Frequency480 MHz
ApplicationPoint to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities
Length182.88 cm
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN5A991
HTS8529109100
TARIC8536501590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?