Reference Only
YF450112-61NF
Antennas YAGI,FWG,7,450-490MH Z, TB,12,FOLDED YAGI.
Datasheet
YF450112-61NF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Type | Yagi | |
| Minimum Frequency | 450 MHz | |
| Maximum Frequency | 490 MHz | |
| Termination Style | Connector | |
| Antenna Connector Type | N Female | |
| Series | Yagi | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $281.50 | $844.50 | |
| $252.98 | $2,529.80 | |
| $248.96 | $6,224.00 |
Need more?